- RS Stock No.:
- 241-9347
- Mfr. Part No.:
- TST30L150CW
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 241-9347
- Mfr. Part No.:
- TST30L150CW
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Taiwan semiconductor Trench Schottky Rectifier has packaging TO-220AB and dual configuration. The semiconductor has applications such as Switching mode power supply (SMPS), Adapters and DC to DC converters.
Patented Trench Schottky technology
Excellent high temperature stability
Low forward voltage
Low power loss/ high efficiency
High forward surge capability
Compliant RoHS
Halogen-free according to IEC 61249-2-21
Excellent high temperature stability
Low forward voltage
Low power loss/ high efficiency
High forward surge capability
Compliant RoHS
Halogen-free according to IEC 61249-2-21
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Continuous Forward Current | 30A |
Peak Reverse Repetitive Voltage | 150V |
Series | TST30L100CW SERIES_C2104 |
Related links
- Taiwan Semi 150V 30A, Rectifier & Schottky Diode, TO-220AB TST30L150CW
- Taiwan Semi 120V 30A, Rectifier & Schottky Diode, TO-220AB TST30L120CW
- Taiwan Semi 45V 30A, Rectifier & Schottky Diode, TO-220AB TST30L45C
- Taiwan Semi 200V 30A, Rectifier & Schottky Diode, TO-220AB TST30H200CW
- Taiwan Semi 100V 30A, Rectifier & Schottky Diode, TO-220AB TST30L100CW
- Taiwan Semi 60V 30A, Rectifier & Schottky Diode, TO-220AB TST30L60CW
- Taiwan Semi 150V 20A, Rectifier & Schottky Diode, ITO-220AB TSF20L150C
- Vishay 150V 30A, Schottky Rectifier & Schottky Diode, 3-Pin D2PAK...