- RS Stock No.:
- 241-9332
- Mfr. Part No.:
- TSF20L200C
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 241-9332
- Mfr. Part No.:
- TSF20L200C
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Taiwan semiconductor Trench Schottky Rectifier has packaging ITO-220AB and dual configuration. The semiconductor has applications such as Switching mode power supply (SMPS), Adapters, Lighting application and On-board DC/DC converter.
Patented Trench Schottky technology
Excellent high temperature stability
Low forward voltage
Low power loss/ high efficiency
High forward surge capability
Compliant RoHS
Halogen-free according to IEC 61249-2-21
Excellent high temperature stability
Low forward voltage
Low power loss/ high efficiency
High forward surge capability
Compliant RoHS
Halogen-free according to IEC 61249-2-21
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | ITO-220AB |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 200V |
Series | TSF20L100C SERIES_C2105 |
Related links
- Taiwan Semi 200V 20A, Rectifier & Schottky Diode, ITO-220AB TSF20L200C
- Taiwan Semi 100V 20A, Rectifier & Schottky Diode, ITO-220AB TSF20L100C
- Taiwan Semi 120V 20A, Rectifier & Schottky Diode, ITO-220AB TSF20L120C
- Taiwan Semi 150V 20A, Rectifier & Schottky Diode, ITO-220AB TSF20L150C
- Taiwan Semi 200V 20A, Dual Schottky Diode, 3-Pin TO-220AB MBR20200CT C0
- Taiwan Semi 200V 20A, Dual Schottky Diode, 3-Pin D2PAK MBRS20H200CT RN
- Diodes Inc 400V Rectifier & Schottky Diode, ITO-220AB STPF1040CTW
- Vishay 90V 10A, Schottky Rectifier & Schottky Diode, ITO-220AB...