Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
ROHM 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54HMT116
RS Stock No.:
171-4447
Mfr. Part No.:
BAT54HMT116
Brand:
ROHM
View this category
Discontinued product
RS Stock No.:
171-4447
Mfr. Part No.:
BAT54HMT116
Brand:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
1713903_DataSheet 1
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
KR
BAT54HM is Schottky Barrier Diode for general rectification.
Small power mold type (SOT 23)
High reliability
Low VF
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
800mV
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
600mA