- RS Stock No.:
- 171-4357
- Mfr. Part No.:
- RSX501LAM20TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4357
- Mfr. Part No.:
- RSX501LAM20TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RSX501LAM20 is a schottky barrier diode with low VF and Low IR, suitable for general rectification.
Small power mold type(PMDTM)
High reliability
Low VF and Low IR
High reliability
Low VF and Low IR
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | PMDTM, SOD-128 |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 25V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 390mV |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 100A |