Vishay 800V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N3671RA
- RS Stock No.:
- 170-8390
- Mfr. Part No.:
- VS-1N3671RA
- Brand:
- Vishay
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$14.094
(exc. GST)
$15.503
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $14.094 | $1,409.40 |
200 - 300 | $13.742 | $1,374.20 |
400 + | $13.53 | $1,353.00 |
*price indicative
- RS Stock No.:
- 170-8390
- Mfr. Part No.:
- VS-1N3671RA
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Thread Mount |
Package Type | DO-203AA |
Maximum Continuous Forward Current | 12A |
Peak Reverse Repetitive Voltage | 800V |
Diode Configuration | Stud Anode |
Rectifier Type | General Purpose |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.35V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 285A |
Related links
- Vishay 800V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N3671RA
- Vishay 800V 12A, Rectifier Diode, 2-Pin DO-4 VS-12FR80
- Vishay 400V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N1204A
- Vishay 100V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N1200A
- Vishay 1000V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N3673A
- Semikron 1200V 25A, Rectifier Diode, 2-Pin DO-203AA SKR 26/12
- Vishay 1200V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F120
- Vishay 100V 12A, Rectifier Diode, 2-Pin DO-4 VS-1N3890R