Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
Panasonic 30V 100mA, Dual Schottky Diode, 3-Pin SMini3 F2 B DB3J316F0L
RS Stock No.:
168-3638
Mfr. Part No.:
DB3J316F0L
Brand:
Panasonic
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
168-3638
Mfr. Part No.:
DB3J316F0L
Brand:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Schottky Diode 30V 100mA SMini3-F2-B
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Schottky Barrier Diodes, up to 1.5A, Panasonic
Diodes and Rectifiers, Panasonic
Attribute
Value
Mounting Type
Surface Mount
Package Type
SMini3 F2 B
Maximum Continuous Forward Current
100mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Series
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
550mV
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Reverse Recovery Time
800ps
Peak Non-Repetitive Forward Surge Current
1A