- RS Stock No.:
- 122-3295
- Mfr. Part No.:
- PDS835L-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-3295
- Mfr. Part No.:
- PDS835L-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | PowerDI 5 |
Maximum Continuous Forward Current | 8A |
Peak Reverse Repetitive Voltage | 35V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 510mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 120A |
Related links
- Diodes Inc 35V 8A, Schottky Diode, 3-Pin PowerDI 5 PDS835L-13
- Diodes Inc 60V 8A, Schottky Diode, 3-Pin PowerDI 5 SBR8U60P5-13
- Diodes Inc 20V 8A, Schottky Diode, 3-Pin PowerDI 5 SBR8E20P5-7
- Diodes Inc 45V 10A, Schottky Diode, 3-Pin PowerDI 5 SBR10U45SP5-13
- Diodes Inc 40V 10A, Schottky Diode, 3-Pin PowerDI 5 PDS1040L-13
- Diodes Inc 40V 5A, Schottky Diode, 3-Pin PowerDI 5 PDS540-13
- Diodes Inc 40V 10A, Schottky Diode, 3-Pin PowerDI 5 PDS1040-13
- Diodes Inc 100V 3A, Schottky Diode, 3-Pin PowerDI 5 PDS3100-13