- RS Stock No.:
- 756-3274
- Mfr. Part No.:
- TC7PH04FE(TE85L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3274
- Mfr. Part No.:
- TC7PH04FE(TE85L,F)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC7PH Series
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 8.5ns |
Maximum High Level Output Current | -25mA |
Maximum Low Level Output Current | 25mA |
Mounting Type | Surface Mount |
Package Type | ES |
Pin Count | 6 |
Logic Family | LMOS |
Dimensions | 1.2 x 1.6 x 0.55mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.55mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |
Length | 1.2mm |
Propagation Delay Test Condition | 50pF |