- RS Stock No.:
- 441-6746
- Mfr. Part No.:
- SN74LVC14ANS
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 441-6746
- Mfr. Part No.:
- SN74LVC14ANS
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SN74LVC Series, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Logic Family | LVC |
Dimensions | 10.3 x 5.3 x 1.95mm |
Height | 1.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Width | 5.3mm |
Minimum Operating Supply Voltage | 1.65 V |
Length | 10.3mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |