- RS Stock No.:
- 145-6572
- Mfr. Part No.:
- SN7414D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6572
- Mfr. Part No.:
- SN7414D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
Operating Voltage 4.75 to 5.25
74xx Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 5 V |
Maximum High Level Output Current | -0.8mA |
Maximum Low Level Output Current | 16mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 74 |
Dimensions | 8.65 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 5.25 V |
Height | 1.58mm |
Propagation Delay Test Condition | 15pF |
Length | 8.65mm |
Width | 3.91mm |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +70 °C |