Bahco Wood 530mm Cutting Length Hacksaw Blade
- RS Stock No.:
- 257-7325
- Mfr. Part No.:
- 51-21
- Brand:
- Bahco
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.86
(exc. GST)
$25.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.86 |
- RS Stock No.:
- 257-7325
- Mfr. Part No.:
- 51-21
- Brand:
- Bahco
Related links
- Bahco Wood 530mm Cutting Length Hacksaw Blade
- Tivoly Wood 150mm Cutting Length Hacksaw Blade, Pack of 2
- A Complete Guide to Hacksaws
- ERKO, 21 Teeth Per Inch Wood 50mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Wood 75mm Cutting Length Jigsaw Blade
- RS PRO Wood 165mm Cutting Length Circular Saw Blade, Pack of 1
- Tivoly Wood 150mm Cutting Length Reciprocating Saw Blade, Pack of 2
- ERKO, 18 Teeth Per Inch Abrasives, Wood, Stainless Steel, Steel,...