Lenox, Grit Teeth Per Inch Wood Jigsaw Blade
- RS Stock No.:
- 244-1518
- Mfr. Part No.:
- 1991608
- Brand:
- Lenox
Subtotal (1 unit)**
$45.44
(exc. GST)
$49.98
(inc. GST)
43 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $45.44 |
**price indicative
- RS Stock No.:
- 244-1518
- Mfr. Part No.:
- 1991608
- Brand:
- Lenox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lenox | |
Saw Blade Type | Jigsaw Blade | |
Application | Wood | |
Number of Teeth per Inch | Grit | |
Materials Cut | Wood | |
Select all | ||
---|---|---|
Brand Lenox | ||
Saw Blade Type Jigsaw Blade | ||
Application Wood | ||
Number of Teeth per Inch Grit | ||
Materials Cut Wood | ||
Related links
- Lenox, 10 Teeth Per Inch Wood Jigsaw Blade
- Lenox, 6 Teeth Per Inch Wood Jigsaw Blade
- Lenox, 20 Teeth Per Inch Wood Jigsaw Blade
- Lenox, 14 Teeth Per Inch Metal Jigsaw Blade
- Lenox, 24 Teeth Per Inch Metal Jigsaw Blade
- Lenox, 18 Teeth Per Inch Metal Jigsaw Blade
- Lenox, 32 Teeth Per Inch Metal Jigsaw Blade
- Lenox, 18 Teeth Per Inch Stainless Steel Jigsaw Blade