- RS Stock No.:
- 200-1346
- Mfr. Part No.:
- DT1918-QZ
- Brand:
- DeWALT
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$157.25
(exc. GST)
$172.97
(inc. GST)
Units | Per unit |
1 + | $157.25 |
- RS Stock No.:
- 200-1346
- Mfr. Part No.:
- DT1918-QZ
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DeWalt DT series stainless steel cutting circular saw blade – 140mm 40T is used for cutting steel, aluminum or stainless steel. It has 40 teeth blade which gives a smooth accurate cut, minimizing vibration and burring.
Designed to power through stainless steel with ease
Saw blades are crafted from carbide for long life and less chipping
Each blade is laser-etched and color-coded by material
Saw blades are crafted from carbide for long life and less chipping
Each blade is laser-etched and color-coded by material
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 40 |
Arbor Diameter | 20mm |
Blade Material | Tungsten Carbide |
Blade Diameter | 140mm |
Related links
- Dewalt Circular Saw Blades
- DeWALT Circular Saw Blade, Pack of 1
- Bosch, 48 Teeth Per Inch Wood Circular Saw Blade
- Bosch, 80 Teeth Per Inch Multiple Materials Circular Saw Blade
- Hozan 60mm Circular Saw Blade
- Bosch Multiple Materials Circular Saw Blade
- Bosch, 64 Teeth Per Inch Multiple Materials Circular Saw Blade
- Bosch, 66 Teeth Per Inch Multiple Materials Circular Saw Blade