Bosch Circular Saw Blade, Pack of 1
- RS Stock No.:
- 197-7047
- Mfr. Part No.:
- 2608642530
- Brand:
- Bosch
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$210.48
(exc. GST)
$231.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $210.48 |
- RS Stock No.:
- 197-7047
- Mfr. Part No.:
- 2608642530
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Bosch Microteq teeth (in-house produced) from high-density carbide combined with robust tooth shape ideal for universal use It is compatible with plunge, hand held, multi-cutter, mitre, sliding mitre and table saws as well as horizontal/vertical panel-sizing saws. Depending on the number of teeth, different results can be achieved with all Expert for Wood Circular Saw Blades, which feature an ATB (Alternate Top Bevel) tooth geometry: when equipped with a high tooth count, the blade delivers clean cuts, whereas a low number of teeth guarantees solid and efficient cuts.
Extra-hard Microteq teeth are manufactured in-house by Bosch from extremely strong carbide grains for high durability
Protection coating prevents corrosion and reduces friction
Anti-vibration slots for particularly smooth cutting, considerably less noise and significantly reduced vibration
Protection coating prevents corrosion and reduces friction
Anti-vibration slots for particularly smooth cutting, considerably less noise and significantly reduced vibration
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 60 |
Number in Pack | 1 |
Arbor Diameter | 30mm |
Blade Material | Tungsten Carbide |
Blade Diameter | 254mm |
Related links
- Bosch Circular Saw Blade, Pack of 1
- Bosch Wood Circular Saw Blade, Pack of 1
- Bosch Metal Circular Saw Blade, Pack of 1
- Bosch Stainless Steel Circular Saw Blade, Pack of 1
- DeWALT Circular Saw Blade, Pack of 1
- Norton Circular Saw Blade, Pack of 1
- Makita Circular Saw Blade, Pack of 1
- Norton Concrete Circular Saw Blade, Pack of 1