SIP 2362mm Cutting Length Band Saw Blade, Pack of 1
- RS Stock No.:
- 193-8711
- Mfr. Part No.:
- 7739
- Brand:
- SIP
Subtotal (1 unit)**
$101.37
(exc. GST)
$111.51
(inc. GST)
38 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $101.37 |
**price indicative
- RS Stock No.:
- 193-8711
- Mfr. Part No.:
- 7739
- Brand:
- SIP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIP | |
Saw Blade Type | Band Saw Blade | |
Cutting Length | 2362mm | |
Number in Pack | 1 | |
Blade Material | HSS | |
Select all | ||
---|---|---|
Brand SIP | ||
Saw Blade Type Band Saw Blade | ||
Cutting Length 2362mm | ||
Number in Pack 1 | ||
Blade Material HSS | ||