Starrett 59.5 in Bandsaw Blade, 14 Teeth Per Inch

  • RS Stock No. 694-144
  • Mfr. Part No. NF3101511RS
  • Manufacturer Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

’Starrett’ Bandsaw Blades

Regular 'tooth blades for use in general applications and with ferrous metals
'Skip' tooth blades for plastics, plywoods, soft woods, and non-ferrous applications

Band Saw

Specifications
Attribute Value
Saw Blade Type Band Saw Blade
Number of Teeth per Inch 14
Number in Pack 1
18 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 22.11
(exc. GST)
$ 24.32
(inc. GST)
units
Per unit
1 +
$22.11
Related Products
The Starrett bimetal unified shank carbide jigsaw blade ...
Description:
The Starrett bimetal unified shank carbide jigsaw blade incorporates stainless steel cutting, resists breakage, cuts faster and lasts longer than conventional saws 2 blades per pack are found in a pack which provides uni-direction straight cut. Tooth per inch : ...
For removal of defective tile grout Also for ...
Description:
For removal of defective tile grout Also for cutting slots in plaster, porous concrete and similar construction materials and for cleaning and reworking planked deck joints. Not suitable for very hard epoxy or cement grouts. The economical alternative to diamond ...
For quickly and cost-effectively sanding medium-sized surfaces The ...
Description:
For quickly and cost-effectively sanding medium-sized surfaces The alternative to eccentric or random sanders. No kick-back effect at edges. Easy to use, very good sanding capacity. Can be used with or without dust extraction. Plastic carrier plate for preventing damage ...
Universal: Wood with nails, Metal plates, Aluminium, Plastic ...
Description:
Universal: Wood with nails, Metal plates, Aluminium, Plastic Super Express blade progressive teeth, especially suited to cordless machines. Outstanding performance in tough applications including wood with nails and sheet metal, aluminium sections. Outstanding performance in cordless tools Sub-brand: Super Express ...