- RS Stock No.:
- 124-9479
- Mfr. Part No.:
- 1AA5.013.00
- Brand:
- TomTom
Discontinued product
- RS Stock No.:
- 124-9479
- Mfr. Part No.:
- 1AA5.013.00
- Brand:
- TomTom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TomTom START
The TOMTOM START features essential navigation and free lifetime map updates. With, the TOMTOM START finding destinations is simple from the Search menu or by touching a point on the map. The Advanced Lane Guidance helps you prepare for exits and intersections by clearly highlighting the correct driving lane for your planned route
3 months Speed Cameras
Advanced Lane Guidance
Free Software Updates
Lifetime Maps*
Vehicle mount
SD Slot
8 GB Internal memory
Advanced Lane Guidance
Free Software Updates
Lifetime Maps*
Vehicle mount
SD Slot
8 GB Internal memory
Note
*Lifetime means the useful life of the device
Supplied with
TOMTOM START
Easy Reversible Mount
USB Cable & Car Charger
Documentation
Easy Reversible Mount
USB Cable & Car Charger
Documentation
Automotive
Specifications
Attribute | Value |
---|---|
Primary Use | Automotive |
Model Number | START 52 |
LCD Size | 130mm |
Display Resolution | 480 x 272pixels |
Touchscreen | Yes |
Colour Display | Yes |
WiFi | No |
Included Basemaps | Ireland, UK |
Weight including batteries | 235g |
Bluetooth | No |
Overall Dimensions | 125.4 x 23.8 x 82.6mm |
Handsfree Calling | No |
Battery Life | 1h |
Smartphone Messages | No |
Lifetime Maps | Yes |
Voice Controlled | No |
Display Resolution Height | 272pixels |
OAD Width | 125.4mm |
Vehicle Mount | Easy Reversible Mount |
OAD Height | 82.6mm |
Destination Prediction | No |
Lane Guidance | Yes |
OAD Depth | 23.8mm |
Live Traffic Data | No |
Display Resolution Width | 480pixels |