Norton T489 Waterproof Sheets P220 Grit Very Fine Sanding Sheet, 280mm x 230mm
- RS Stock No.:
- 484-5857
- Mfr. Part No.:
- 63642532992
- Brand:
- Norton
5 In AU stock for next working day delivery
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$134.14
(exc. GST)
$147.55
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $134.14 | $2.683 |
*price indicative
- RS Stock No.:
- 484-5857
- Mfr. Part No.:
- 63642532992
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Black Silicon Carbide Paper
Wet and dry sheet for hand sanding with water on paint primers, various metals and plastics
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Sheet |
Abrasive Material | Silicon Carbide |
Grit Size | P220 |
Grade | Very Fine |
Sheet Size | 280 x 230mm |
Length | 280mm |
Width | 230mm |
Number of Sheets per Pack | 50 |
Model | T489 |
Series | Waterproof Sheets |
Related links
- Norton T489 Waterproof Sheets P100 Grit Fine Sanding Sheet, 280mm x 230mm
- Norton T489 Waterproof Sheets P120 Grit Fine Sanding Sheet, 280mm x 230mm
- Norton T489 Waterproof Sheets P320 Grit Very Fine Sanding Sheet,...
- Norton T489 Waterproof Sheets P800 Grit Very Fine Sanding Sheet,...
- Norton T489 Waterproof Sheets P1200 Grit Very Fine Sanding Sheet,...
- Norton T489 Waterproof Sheets P400 Grit Very Fine Sanding Sheet,...
- Norton T489 Waterproof Sheets P1000 Grit Very Fine Sanding Sheet,...
- Norton T489 Waterproof Sheets P180 Grit Very Fine Sanding Sheet,...