Facom Sanding Wedge, 400mm x
- RS Stock No.:
- 235-7179
- Mfr. Part No.:
- CR.SBL
- Brand:
- Facom
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$291.48
(exc. GST)
$320.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $291.48 |
- RS Stock No.:
- 235-7179
- Mfr. Part No.:
- CR.SBL
- Brand:
- Facom
Related links
- Facom Sanding Wedge, 200mm x
- Facom Sanding Block, 200 mm, 400 mm x
- 3M Medium Sanding Block, 123mm x 95mm
- 3M Fine Sanding Block, 123mm x 95mm
- Norton P120 Grit Fine Sandpaper Roll, 25m x 38mm
- RS PRO P80 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P60 Grit Sandpaper Roll, 50m x 25mm
- RS PRO P150 Grit Sandpaper Roll, 50m x 25mm