3M Hookit 21.8 ±1μm Grit Fine Abrasive Hand Pad, 171mm x 140mm
- RS Stock No.:
- 234-7750
- Mfr. Part No.:
- 7100010567
- Brand:
- 3M
On back order for despatch 03/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$41.506
(exc. GST)
$45.657
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $41.506 | $207.53 |
*price indicative
- RS Stock No.:
- 234-7750
- Mfr. Part No.:
- 7100010567
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Hookit Flexible Abrasive Hand Sheet 2
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
The 3M Hook it Flexible Abrasive Hand Sheet 270J. Designed for wet or dry sanding, our sheets feature a very thin, extremely flexible film backing that conforms effortlessly to tools and contoured surfaces.
Get a thin film‐backed sheet that is extremely flexible for fine sanding, wet or dry
Provides better feel for surfaces to minimise burn‐through
Conformable – perfect for sanding hard-to-reach spaces such as door pockets
Versatile – wraps effortlessly around hand sanding tools and can be used for machine scuff sanding
Provides better feel for surfaces to minimise burn‐through
Conformable – perfect for sanding hard-to-reach spaces such as door pockets
Versatile – wraps effortlessly around hand sanding tools and can be used for machine scuff sanding
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Abrasive Hand Pad |
Abrasive Material | Aluminium Oxide |
Grit Size | 21.8 ±1µm |
Grade | Fine |
Sheet Size | 140 x171mm |
Length | 171mm |
Width | 140mm |
Series | Hookit |
Related links
- 3M Hookit 25.8 ±1μm Grit Fine Abrasive Hand Pad, 171mm x 140mm
- 3M Hookit 12.6 ±1μm Grit Fine Abrasive Hand Pad, 171mm x 140mm
- 3M Hookit 15.3 ±1μm Grit Fine Abrasive Hand Pad, 171mm x 140mm
- 3M Hookit 18.3 ±1μm Grit Fine Abrasive Hand Pad, 171mm x 140mm
- 3M Hookit 35.0 ±1.5μm Grit Medium Abrasive Hand Pad, 171mm x 140mm
- 3M Scotch-Brite CF-SR Super Fine Abrasive Hand Pad
- 3M CF-HP Abrasive Hand Pad
- 3M Scotch-Brite CF-SR AVFN Abrasive Hand Pad