- RS Stock No.:
- 234-2927
- Mfr. Part No.:
- 7100248359
- Brand:
- 3M
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 50
$194.02
(exc. GST)
$213.42
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $194.02 | $3.88 |
*price indicative |
- RS Stock No.:
- 234-2927
- Mfr. Part No.:
- 7100248359
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
3M Abrasive Sheet, P800 Grit Size, Silicon Carbide Abrasive - Wetordry Series - 7100248359
Use this abrasive sheet from 3M to smooth work surfaces in your industrial workplace. It's made of silicon carbide and has a P800 grit size for a high-quality finish. A resin bond backing makes this sheet water-resistant and suitable for both wet and dry sanding. Dimensions of 230 (L) x 280mm (W) make it a good size for use with both power tools and manual applications.
• 25 sheets per pack provide enough for numerous jobs
• ISO 9002 certified to conform to international quality standards
• ISO 9002 certified to conform to international quality standards
Applications
• Painting and decoration
• Woodworking
• Automotive industry
• Woodworking
• Automotive industry
3M Wetordry Paper Sheet 734 is a sharp, abrasive silicon carbide material on a flexible and conformable water-resistant paper backing.
What is grit size?
Longer life
Good surface quality
Wide range of grades available
Wet and dry sheet for impeccable finish on metal, plastic, resin or polyester surfaces
Sharp, abrasive silicon carbide mineral ensures long product life and good surface quality
Water resistant paper backing for easy handling
Good surface quality
Wide range of grades available
Wet and dry sheet for impeccable finish on metal, plastic, resin or polyester surfaces
Sharp, abrasive silicon carbide mineral ensures long product life and good surface quality
Water resistant paper backing for easy handling
Grit size refers to a measure of the fineness or coarseness of particles on an abrasive sheet. Sanding paper with finer granules has a high grit size, while large granules are indicated by a low grit size.
Applications
The 3M range of Wetordry abrasive sheets can be used for wet sanding applications, such as auto body work.
Auto body wet sanding
Paint finishing
Woodwork
Metalwork
Construction
Painting and decorating
Auto body wet sanding
Paint finishing
Woodwork
Metalwork
Construction
Painting and decorating
Abrasive sheets, often called sandpaper or glass paper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
What is wet sanding?
Some sandpaper can be used wet. The sandpaper is either sprayed with water or soaked prior to use. This has a number of benefits including reducing the dust generated and also improving the quality of the finish. Wet sanding is often used on vehicles to provide the smoothest possible surface before they are resprayed.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Sheet |
Abrasive Material | Silicon Carbide |
Grit Size | P800 |
Grade | Very Fine |
Sheet Size | 230 x 280mm |
Length | 230mm |
Width | 280mm |
Number of Sheets per Pack | 25 |
Model | 734 |
Series | Wetordry |