- RS Stock No.:
- 499-9049
- Mfr. Part No.:
- 2608900889
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 499-9049
- Mfr. Part No.:
- 2608900889
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PRIO Rechargeable multi-sander
Cordless tool with lithium-ion technology for sanding, polishing and cleaning
No memory effect, no self-discharge
Charge status indicator
Micro hook and loop fastening to change sanding sheets without the need for tools
Small and easy to handle, ideal for tight corners and hard-to-reach surfaces
White sanding sheets for paint with a service life four times longer than conventional abrasives, suitable for paint, varnish, filler and sanding surfacer
Replacement sanding sheets available in packs of 10
No memory effect, no self-discharge
Charge status indicator
Micro hook and loop fastening to change sanding sheets without the need for tools
Small and easy to handle, ideal for tight corners and hard-to-reach surfaces
White sanding sheets for paint with a service life four times longer than conventional abrasives, suitable for paint, varnish, filler and sanding surfacer
Replacement sanding sheets available in packs of 10
Specifications
Attribute | Value |
---|---|
Abrasive Material | D-Paper |
Sandpaper Type | Sanding Sheet |
Grit Size | P180 |
Grade | Very Fine |
Length | 102mm |
Width | 62mm |