- RS Stock No.:
- 363-0913
- Mfr. Part No.:
- 2608605086
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 363-0913
- Mfr. Part No.:
- 2608605086
- Brand:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
BOSCH Circular Sanding Discs
Paint Removal Discs
WHITE - Colour coded for ease of identification
Aluminium Oxide Abrasive
Zinc Stearate coating helps reduce clogging
Individual grade packs or mixed grade packs (2 of each grade)
Aluminium Oxide Abrasive
Zinc Stearate coating helps reduce clogging
Individual grade packs or mixed grade packs (2 of each grade)
Stone Finishing Discs
BLACK - Colour coded for ease of identification
Individual grade packs
Individual grade packs
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Specifications
Attribute | Value |
---|---|
Disc Diameter | 150mm |
Disc Type | Sanding Disc |
Abrasive Material | Aluminium Oxide |
Grit Size | P60 |
Grade | Medium |