- RS Stock No.:
- 184-6851
- Mfr. Part No.:
- 7000060582
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 184-6851
- Mfr. Part No.:
- 7000060582
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ Cloth Belt 777F
3M™ Cloth Belt 777F features a blend of 3M™ Ceramic Abrasive Grain and aluminium oxide for increased durability and cutting efficiency, and is suitable for moderate stock removal to finishing operations. Featuring a heavyweight polyester backing, the sanding belt supports high-pressure applications and can also be used in wet or dry applications. With a grinding aid to reduce heat, the belt works well on heat-sensitive metals.
Features and Benefits
3M™ ceramic aluminium oxide grain blend surpasses aluminium oxide abrasives in cut-rate
Durable ceramic/aluminium oxide blend extends belt life, producing more parts per belt and requiring fewer belt changes
Heavyweight polyester backing supports high-pressure, tough applications and can be run wet or dry
Contains a grinding aid to reduce heat and increase performance when used stainless steel and other exotic metals
Durable resin bond protects from heat damage and extends the life of the belt
Durable ceramic/aluminium oxide blend extends belt life, producing more parts per belt and requiring fewer belt changes
Heavyweight polyester backing supports high-pressure, tough applications and can be run wet or dry
Contains a grinding aid to reduce heat and increase performance when used stainless steel and other exotic metals
Durable resin bond protects from heat damage and extends the life of the belt
Applications
Commonly called sanding belts, abrasive belts are used with belt sanders for heavy-duty sanding applications. Belt sanders are used for smoothing certain surfaces or removing paint or varnish. They are suited to heavy-duty applications, or applications where a level of uniformity is required that can't be guaranteed by hand sanding techniques using conventional sandpaper.
This belt is particularly suited for use on stainless steel and metal allows for processes such as deburring and blending. They are commonly used for;
Dimensioning parts
Finishing casting
Forgings
This belt is particularly suited for use on stainless steel and metal allows for processes such as deburring and blending. They are commonly used for;
Dimensioning parts
Finishing casting
Forgings
What are the advantages of belt sanders?
Belt sanders, or strip sanders, are typically portable handheld machines used for running across surfaces that need to be sanded. Wherever a large surface needs to be covered or a large amount of material needs to be removed, belt sanders can save a huge amount of time and physical effort compared to hand sanding. However, they are by design a powerful and aggressive machine, and the portable versions are not so suited to delicate work as other means of sanding.
Belt sanders can also be static backstand belt sander machines designed to have objects maneuvered against the sanding belt for finer sanding applications, This allows a greater degree of manipulative control, and is ideal for finishing and detail work.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M abrasive sanding belts come in a variety of widths and sizes to fit almost any industrial belt sander. Narrow belts are used with portable belt sanders for grinding or blending. Medium belts are used on backstands to remove wields, material removal and to set the grain in stainless steel while wider belts are used with wide belt sanders to dimension metal sheets and coils.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Belt |
Abrasive Material | Ceramic |
Grit Size | P80 |
Grade | Medium |
Length | 457mm |
Width | 13mm |
Series | 777F |