- RS Stock No.:
- 182-8737
- Mfr. Part No.:
- TBS 10330K80
- Brand:
- PREVOST
20 In Global stock for delivery within 10 working day(s)
545 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$13.414
(exc. GST)
$14.755
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $13.414 | $67.07 |
*price indicative |
- RS Stock No.:
- 182-8737
- Mfr. Part No.:
- TBS 10330K80
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The PREVOST Sanding Belt with grade 80 has Belt length of 330 mm and belt width of 10 mm.
Number of belts: 5
Grit Size: P80
Grit Size: P80
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Sanding Belt |
Grit Size | P80 |
Grade | Medium |
Length | 330mm |
Width | 10mm |
Number of Belts | 5 |
Series | TBS 10330K80 |