- RS Stock No.:
- 211-0023
- Mfr. Part No.:
- XY2SB75
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 211-0023
- Mfr. Part No.:
- XY2SB75
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Preventa XY2S series is a two hand control station which has two push button and one emergency push button for complete safety. It can be mounted onto a pedestal or directly on machinery.
Mechanical durability of 1000000 cycles
Short-circuit protection through 10 A gG cartridge fuse protection conforming to EN/IEC 60269
IP degree of protection IP65 conforming to EN/IEC 60529
Short-circuit protection through 10 A gG cartridge fuse protection conforming to EN/IEC 60269
IP degree of protection IP65 conforming to EN/IEC 60529
Specifications
Attribute | Value |
---|---|
Series | Preventa |
Contact Configuration | NC/NO |
Number Of Push Buttons | 3 |
Push Button Actuation | Maintained, Momentary |
Housing Material | Plastic |
IP Rating | IP65 |
Colour | Orange |