- RS Stock No.:
- 275-6119
- Mfr. Part No.:
- NOA JY209 40
- Brand:
- Jallatte
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Pair
$254.42
(exc. GST)
$279.86
(inc. GST)
Pair(s) | Per Pair |
1 + | $254.42 |
- RS Stock No.:
- 275-6119
- Mfr. Part No.:
- NOA JY209 40
- Brand:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Jallatte. Low safety feminine shoe of urban sport type is designed with anti-fatigue technology. It protects the electronic devices against electrostatic discharge phenomena. It has padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the boots.
100 percent composite materials
Breathable upper lining
Extra comfort
Breathable upper lining
Extra comfort
Specifications
Attribute | Value |
---|---|
Series | J-energy |
Gender | Women |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Shoe Size US | 7.5 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Textile, Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 25 |