- RS Stock No.:
- 268-2142
- Mfr. Part No.:
- MONTI-07
- Brand:
- Cofra
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 268-2142
- Mfr. Part No.:
- MONTI-07
- Brand:
- Cofra
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum Black TECHSHELL, innovative footwear are very tough with water repellent and breathable fabric quality. They are suggested to be used in construction, maintenance, warehouses, transportation sector, industries.
•Anti perforation midsole
•Antistatic shoe
•Antistatic shoe
Specifications
Attribute | Value |
---|---|
Series | MONTI |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe | Yes |
Shoe Size JP/CN | 25.5 |
Related links
- Cofra KRESS Unisex Black Toe Capped Safety Trainers, UK 7, EU 41
- Cofra MONTI Unisex Black Toe Capped Safety Trainers, UK 12, EU 47
- Cofra MONTI Unisex Black Toe Capped Safety Trainers, UK 5, EU 38
- Cofra MONTI Unisex Black Toe Capped Safety Trainers, UK 9, EU 43
- Cofra MONTI Unisex Black Toe Capped Safety Trainers, UK 11, EU 46
- Cofra MONTI Unisex Black Toe Capped Safety Trainers, UK 10, EU 44
- Cofra MONTI Unisex Black Toe Capped Safety Trainers, UK 6, EU 39
- Cofra MONTI Unisex Black Toe Capped Safety Trainers, UK 8, EU 42