Shoes for Crews CAMBRIDGE III Men's Black Work Shoes, UK 14, EU 49

Subtotal (1 pair)*

$148.91

(exc. GST)

$163.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$148.91

*price indicative

RS Stock No.:
287-7168
Mfr. Part No.:
20321 /49
Brand:
Shoes for Crews
Find similar products by selecting one or more attributes.
Select all

Brand

Shoes for Crews

Series

CAMBRIDGE III

Product Type

Work Shoes

Gender

Men

Size EU

49

Size UK

14

Colour

Black

Size US

15

Resistance Features

Slip Resistant, Waterproof

Upper Material

Leather

Standards/Approvals

EN ISO 20347:2022

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
PT
The Shoes for Crews Safety Shoes designed with water resistant upper to temporarily repel water and keep feet dry. This safety shoes offers a removable cushioned insole, energy absorbing heel construction and padded collar.

Leather upper material

Recycled Polyester lining material

Recycled EVA midsole material

Rubber outsole material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy