Shoes for Crews CAMBRIDGE III Men's Black Work Shoes, UK 6, EU 39
- RS Stock No.:
- 287-7158
- Mfr. Part No.:
- 20321 /39
- Brand:
- Shoes for Crews
Subtotal (1 pair)*
$156.74
(exc. GST)
$172.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $156.74 |
*price indicative
- RS Stock No.:
- 287-7158
- Mfr. Part No.:
- 20321 /39
- Brand:
- Shoes for Crews
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shoes for Crews | |
| Product Type | Work Shoes | |
| Series | CAMBRIDGE III | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Resistance Features | Slip Resistant, Waterproof | |
| Size US | 7 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20347:2022 | |
| Select all | ||
|---|---|---|
Brand Shoes for Crews | ||
Product Type Work Shoes | ||
Series CAMBRIDGE III | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Resistance Features Slip Resistant, Waterproof | ||
Size US 7 | ||
Upper Material Leather | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20347:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Shoes for Crews Safety Shoes designed with water resistant upper to temporarily repel water and keep feet dry. This safety shoes offers a removable cushioned insole, energy absorbing heel construction and padded collar.
Leather upper material
Recycled Polyester lining material
Recycled EVA midsole material
Rubber outsole material
Related links
- Shoes for Crews CAMBRIDGE III Men's Black Work Shoes EU 42
- Shoes for Crews CAMBRIDGE III Men's Black Work Shoes EU 49
- Shoes for Crews CAMBRIDGE III Men's Black Work Shoes EU 40
- Shoes for Crews CAMBRIDGE III Men's Black Work Shoes EU 45
- Shoes for Crews CAMBRIDGE III Men's Black Work Shoes EU 46
- Shoes for Crews CAMBRIDGE III Men's Black Work Shoes EU 47
- Shoes for Crews CAMBRIDGE III Men's Black Work Shoes EU 48
- Shoes for Crews CAMBRIDGE III Men's Black Work Shoes EU 41
