LEMAITRE SECURITE DAYTONA S3 Unisex Brown Polycarbonate Low Safety Shoe, UK 8, EU 42
- RS Stock No.:
- 287-4436
- Mfr. Part No.:
- DAYTS30BN42
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
$144.60
(exc. GST)
$159.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $144.60 |
*price indicative
- RS Stock No.:
- 287-4436
- Mfr. Part No.:
- DAYTS30BN42
- Brand:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Low Safety Shoe | |
| Series | DAYTONA S3 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Brown | |
| Safety Toe Type | Polycarbonate | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Low Safety Shoe | ||
Series DAYTONA S3 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Brown | ||
Safety Toe Type Polycarbonate | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The LEMAITRE SECURITE DAYTONA S3 safety shoe is a low-profile model with 0 percent metal, making it suitable for areas with metal detectors. It features an anti abrasion scuff cap for added strength, a gusseted tongue to prevent dust from entering the shoe. it is ideal for use in construction, outdoor activities, industrial sectors.
Wide and comfortable shoe
Steel toe cap for added protection in hazardous work environments
Water-resistant material to keep feet dry in wet conditions
Shock-absorbing heel to reduce strain on the feet and lower limbs
Breathable lining for enhanced comfort during long hours of wear
Antistatic properties to prevent the build-up of static electricity
Related links
- LEMAITRE SECURITE DAYTONA S3 Unisex Brown Polycarbonate Low Safety Shoe EU 35
- LEMAITRE SECURITE DAYTONA S3 Unisex Brown Polycarbonate Low Safety Shoe EU 41
- LEMAITRE SECURITE DAYTONA S3 Unisex Brown Polycarbonate Low Safety Shoe EU 39
- LEMAITRE SECURITE DAYTONA S3 Unisex Brown Polycarbonate Low Safety Shoe EU 48
- LEMAITRE SECURITE DAYTONA S3 Unisex Brown Polycarbonate Low Safety Shoe EU 45
- LEMAITRE SECURITE DAYTONA S3 Unisex Brown Polycarbonate Low Safety Shoe EU 43
- LEMAITRE SECURITE DAYTONA S3 Unisex Brown Polycarbonate Low Safety Shoe EU 44
- LEMAITRE SECURITE DAYTONA S3 Unisex Brown Polycarbonate Low Safety Shoe EU 46
