LEMAITRE SECURITE DARWIN S3 Unisex Brown Polycarbonate Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 287-4422
- Mfr. Part No.:
- DARWS30BN44
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)**
$154.05
(exc. GST)
$169.45
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $154.05 |
**price indicative
- RS Stock No.:
- 287-4422
- Mfr. Part No.:
- DARWS30BN44
- Brand:
- LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEMAITRE SECURITE | |
Series | DARWIN S3 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Brown | |
Safety Toe Type | Polycarbonate | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand LEMAITRE SECURITE | ||
Series DARWIN S3 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Brown | ||
Safety Toe Type Polycarbonate | ||
Safety Toe Yes | ||
Related links
- LEMAITRE SECURITE DARWIN S3 Unisex Brown Polycarbonate Toe Capped...
- LEMAITRE SECURITE DARWIN S3 Unisex Brown Polycarbonate Toe Capped...
- LEMAITRE SECURITE DARWIN S3 Unisex Brown Polycarbonate Toe Capped...
- LEMAITRE SECURITE DARWIN S3 Unisex Brown Polycarbonate Toe Capped...
- LEMAITRE SECURITE DARWIN S3 Unisex Brown Polycarbonate Toe Capped...
- LEMAITRE SECURITE DARWIN S3 Unisex Brown Polycarbonate Toe Capped...
- LEMAITRE SECURITE DARWIN S3 Unisex Brown Polycarbonate Toe Capped...
- LEMAITRE SECURITE DARWIN S3 Unisex Brown Polycarbonate Toe Capped...