Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Shoes
Ejendals 1738 Unisex Black, Red Aluminium Toe Capped Safety Shoes, UK 7, EU 41
RS Stock No.:
282-3689
Mfr. Part No.:
1738-41
Brand:
Ejendals
N
View all Safety Shoes
Available for back order.
Add to Basket
Pair(s)
Back Order
Save to a parts list
Price (ex. GST) 1 Pair
$355.77
(exc. GST)
$391.35
(inc. GST)
Pair(s)
Per Pair
1 +
$355.77
RS Stock No.:
282-3689
Mfr. Part No.:
1738-41
Brand:
Ejendals
Technical data sheets
Legislation and Compliance
Specifications
Datasheet - 1738-41
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
ID
Attribute
Value
Series
1738
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black, Red
Safety Toe
Yes
Safety Toe Type
Aluminium
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Slip On
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Sole Material
Polyurethane
Upper Material
Textile, Leather
Slip Resistance Rating
SRC
Midsole Type
Non Metallic