Honeywell Safety Runner Unisex Blue Fibreglass Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 282-2431
- Mfr. Part No.:
- 6250125-38
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
$219.21
(exc. GST)
$241.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $219.21 |
*price indicative
- RS Stock No.:
- 282-2431
- Mfr. Part No.:
- 6250125-38
- Brand:
- Honeywell Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | Runner | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Blue | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Size US | 7.5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Shoes | ||
Series Runner | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Blue | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Size US 7.5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Sports Shoes provides flexible and lighter design. This shoes created with an ergonomic style that mimics the foots natural movement, so it feels like you are wearing a sock. This sports shoes features a flexible nylon textile with TPU film upper and lighter composite, fiberglass toecap.
Mid cut style
3D Mesh lining
Premium antibacterial insock
EVA midsole and rubber outsole
Patent pending wear off indicators
Related links
- Honeywell Safety STARTER Unisex Blue Fibreglass Safety Shoes EU 40
- Honeywell Safety Sprinter Unisex Blue Fibreglass Safety Shoes EU 40
- Honeywell Safety Runner Unisex Blue Fibreglass Safety Shoes EU 42
- Honeywell Safety Runner Unisex Blue Fibreglass Safety Shoes EU 46
- Honeywell Safety Runner Unisex Blue Fibreglass Safety Shoes EU 44
- Honeywell Safety Runner Unisex Blue Fibreglass Safety Shoes EU 47
- Honeywell Safety Runner Unisex Blue Fibreglass Safety Shoes EU 45
- Honeywell Safety Runner Unisex Blue Fibreglass Safety Shoes EU 39
