Coverguard 9STH370 Unisex Brown Composite Toe Capped Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 281-6789
- Mfr. Part No.:
- 9STH370048
- Brand:
- Coverguard
Subtotal (1 unit)*
$147.53
(exc. GST)
$162.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.53 |
*price indicative
- RS Stock No.:
- 281-6789
- Mfr. Part No.:
- 9STH370048
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Series | 9STH370 | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Brown | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Sole Material | TPU | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Series 9STH370 | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Brown | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Sole Material TPU | ||
Midsole Type Non Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Coverguard STONE is a formidable efficiency safety shoe and is Specially designed for construction industry, STONE benefits from a PU / TPU sole resistant to abrasion, oils and hydrocarbons and equipped with prominent grips.
TUP Sole For strength and durability
Front and back reinforcements
Waterproof
Anti-penetration toe-cap
Front and back reinforcements
Waterproof
Anti-penetration toe-cap
Related links
- Coverguard 9STH370 Unisex Brown Composite Toe Capped Safety Shoes EU 40
- Coverguard 9STH370 Unisex Brown Composite Toe Capped Safety Shoes EU 47
- Coverguard 9STH370 Unisex Brown Composite Toe Capped Safety Shoes EU 46
- Coverguard 9STH370 Unisex Brown Composite Toe Capped Safety Shoes EU 37
- Coverguard 9STH370 Unisex Brown Composite Toe Capped Safety Shoes EU 38
- Coverguard 9STH370 Unisex Brown Composite Toe Capped Safety Shoes EU 41
- Coverguard 9STH370 Unisex Brown Composite Toe Capped Safety Shoes EU 45
- Coverguard 9STH370 Unisex Brown Composite Toe Capped Safety Shoes EU 39
