Timberland 30949 Unisex Brown Metal Safety Shoes, UK 9, EU 49

Subtotal (1 pair)*

$450.74

(exc. GST)

$495.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$450.74

*price indicative

RS Stock No.:
278-0662
Mfr. Part No.:
TB0A1VZ1214
Brand:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Product Type

Safety Shoes

Series

30949

Gender

Unisex

Size EU

49

Size UK

9

Colour

Brown

Safety Toe Type

Metal

Closure Type

Lace Up

Midsole Material

Polyurethane

Resistance Features

Abrasion Resistant, Oil Resistant, Slip Resistant

Additional Safety Features

HRO, WR

Size US

9

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
BD
The Timberland's PRO Iconic Work Boot are waterproof and has a safety steel toe. These shoes are lightweight and are provided with cushioning PU midsole along with rubber outsole.

Oil resistant

Slip resistant

Abrasion resistant

Anti-Fatigue Technology

Non marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy