UPower Red Over Unisex Black Aluminium Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 277-2779
- Mfr. Part No.:
- RL1E134-43
- Brand:
- UPower
Subtotal (1 pair)**
$549.62
(exc. GST)
$604.58
(inc. GST)
On back order for despatch 06/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $549.62 |
**price indicative
- RS Stock No.:
- 277-2779
- Mfr. Part No.:
- RL1E134-43
- Brand:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | Red Over | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Sole Material | E-TPU | |
Select all | ||
---|---|---|
Brand UPower | ||
Series Red Over | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Sole Material E-TPU | ||