U Group Concept M Men's Beige Composite Toe Capped Ankle Safety Boots, UK 7, EU 41
- RS Stock No.:
- 277-2536
- Mfr. Part No.:
- UM10263-41
- Brand:
- U Group
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$200.79
(exc. GST)
$220.87
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $200.79 |
- RS Stock No.:
- 277-2536
- Mfr. Part No.:
- UM10263-41
- Brand:
- U Group
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The U Group Ankle boots safety shoes with natural nubuck leather upper, waterproof and breathable, composite toecap is a comfortable footwear.
Breathable
Puncture resistance
Anti slip
Puncture resistance
Anti slip
Specifications
Attribute | Value |
---|---|
Series | Concept M |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Beige |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Leather |
Midsole Type | Steel |
Sole Material | Polyurethane |