U Group Red Lion Unisex Black Aluminium Toe Capped Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 277-1633
- Mfr. Part No.:
- RL10114-41
- Brand:
- U Group
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$253.99
(exc. GST)
$279.39
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $253.99 |
- RS Stock No.:
- 277-1633
- Mfr. Part No.:
- RL10114-41
- Brand:
- U Group
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Series | Red Lion |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe Type | Aluminium |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Sole Material | E-TPU |
Midsole Type | Non Metallic |