UPower STIG Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 277-1377
- Mfr. Part No.:
- 0UF20074-47
- Brand:
- UPower
Subtotal (1 pair)**
$227.17
(exc. GST)
$249.89
(inc. GST)
On back order for despatch 12/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $227.17 |
**price indicative
- RS Stock No.:
- 277-1377
- Mfr. Part No.:
- 0UF20074-47
- Brand:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | STIG | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | None | |
Penetration Resistant | No | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S2 | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Upper Material | Microfibre | |
Sole Material | PU2D | |
Select all | ||
---|---|---|
Brand UPower | ||
Series STIG | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Microfibre | ||
Sole Material PU2D | ||
Related links
- UPower STIG Unisex Black Composite Toe Capped Safety Shoes EU 43
- UPower STIG Unisex Black Composite Toe Capped Safety Shoes EU 44
- UPower STIG Unisex Black Composite Toe Capped Safety Shoes EU 42
- UPower STIG Unisex Black Composite Toe Capped Safety Shoes EU 46
- UPower STIG Unisex Black Composite Toe Capped Safety Shoes EU 48
- UPower STIG Unisex Black Composite Toe Capped Safety Shoes EU 45
- UPower STIG Unisex Black Aluminium Toe Capped Safety Shoes EU 39
- UPower STIG Unisex Black Aluminium Toe Capped Safety Shoes EU 40