U Group Red Industry Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 277-0599
- Mfr. Part No.:
- RI11014-42
- Brand:
- U Group
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$199.13
(exc. GST)
$219.04
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $199.13 |
- RS Stock No.:
- 277-0599
- Mfr. Part No.:
- RI11014-42
- Brand:
- U Group
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Series | Red Industry |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | None |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | PU2D |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Upper Material | Fabric |