UPower FOX Unisex Grey Stainless Steel Toe Capped Low safety shoes, UK 8, EU 42
- RS Stock No.:
- 277-0144
- Mfr. Part No.:
- 0BC20031-42
- Brand:
- UPower
Subtotal (1 pair)**
$133.89
(exc. GST)
$147.28
(inc. GST)
On back order for despatch 02/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $133.89 |
**price indicative
- RS Stock No.:
- 277-0144
- Mfr. Part No.:
- 0BC20031-42
- Brand:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | FOX | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Grey | |
Safety Toe Type | Stainless Steel | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1 | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Sole Material | Polyurethane | |
Select all | ||
---|---|---|
Brand UPower | ||
Series FOX | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Grey | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material Polyurethane | ||
Related links
- UPower FOX Unisex Grey Stainless Steel Toe Capped Low safety shoes EU 40
- UPower FOX Unisex Grey Stainless Steel Toe Capped Low safety shoes EU 47
- UPower FOX Unisex Grey Stainless Steel Toe Capped Low safety shoes EU 36
- UPower FOX Unisex Grey Stainless Steel Toe Capped Low safety shoes EU 37
- UPower FOX Unisex Grey Stainless Steel Toe Capped Low safety shoes EU 38
- UPower FOX Unisex Grey Stainless Steel Toe Capped Low safety shoes EU 35
- UPower FOX Unisex Grey Stainless Steel Toe Capped Low safety shoes EU 39
- UPower FOX Unisex Grey Stainless Steel Toe Capped Low safety shoes EU 41