Boot Trainer Lace Up Leather Upper Grey
- RS Stock No.:
- 274-4178
- Mfr. Part No.:
- 6246164-10
- Brand:
- Honeywell Safety
Subtotal (1 pair)**
$198.35
(exc. GST)
$218.19
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $198.35 |
**price indicative
- RS Stock No.:
- 274-4178
- Mfr. Part No.:
- 6246164-10
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Gender | Unisex | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Sole Material | PU2D | |
Midsole Type | Non Metallic | |
Upper Material | Leather | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Gender Unisex | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||
Related links
- Boot Trainer Black Leather Upper Steel T
- Boot Black Safety Lace Up Leather Upper
- Boot Black Lace Up Leather Upper Steel T
- Boot Trainer Microfibre And Mesh Upper L
- Shoe Black Lace Up Leather Upper Steel T
- Shoe Trainer Lace Up Suede Leather Upper
- Boot Lace Up W R Leather Upper Composite
- Boot Black Leather Upper Lace Up Steel T