Robusta Scientific Footwear Unisex Black, Orange Steel Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 272-6816
- Mfr. Part No.:
- 92173-13
- Brand:
- Robusta Scientific Footwear
Subtotal (1 pair)*
$190.75
(exc. GST)
$209.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $190.75 |
*price indicative
- RS Stock No.:
- 272-6816
- Mfr. Part No.:
- 92173-13
- Brand:
- Robusta Scientific Footwear
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robusta Scientific Footwear | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Orange | |
| Safety Toe Type | Steel | |
| Resistance Features | Slip Resistant | |
| Size US | 14 | |
| Midsole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Robusta Scientific Footwear | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Orange | ||
Safety Toe Type Steel | ||
Resistance Features Slip Resistant | ||
Size US 14 | ||
Midsole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- Robusta Scientific Footwear 92173 Black UK 5, EU 48
- Robusta Scientific Footwear 92173 Black UK 8, EU 48
- Robusta Scientific Footwear 92173 Black UK 10, EU 48
- Robusta Scientific Footwear 92173 Black UK 9, EU 48
- Robusta Scientific Footwear 92173 Black UK 11, EU 48
- Robusta Scientific Footwear 92173 Black UK 7, EU 48
- Robusta Scientific Footwear 92173 Black UK 6, EU 48
- Robusta Scientific Footwear ACE ESD S1 PS LG SC FO SR Black UK 12, EU 48
