- RS Stock No.:
- 271-3681
- Mfr. Part No.:
- 62563-10
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 271-3681
- Mfr. Part No.:
- 62563-10
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Sole Material | PU2D |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Related links
- Shoe Black Grey Metal Free Light Weight
- Shoe Safety Black Metal Free FaraDRI Veg
- Shoe Black Safety Metal Free Leather Upp
- Trainer Shoe Black Metal Free Elastic La
- Shoe - Black Lightweight Slip On Shoe St
- Shoe Black Leather Upper Lace Up Steel T
- Shoe Black Steel Toe Metatarsal Guard Ca
- Shoe Black Safety Brogue Leather Upper S