- RS Stock No.:
- 270-8116
- Mfr. Part No.:
- RR10364-06
- Brand:
- UPower
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$169.33
(exc. GST)
$186.26
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $169.33 |
- RS Stock No.:
- 270-8116
- Mfr. Part No.:
- RR10364-06
- Brand:
- UPower
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Brown |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Sole Material | Polyurethane |
Related links
- U-Power GREENLAND Brown Water Resistant
- Boot Brown Water Resistant Leather With
- U-Power CANDY Grey Safety Trainer Leathe
- U-Power LION Black Nubuck Leather Traine
- U-Power Brezza Trainer Grey S1P SRC
- U-Power TWISTER Grey Trainer S1P SRC
- U-Power LOLLY Grey Safety Trainer Suede
- U-Power Nero Grip Anti-Slip Metal Free B