- RS Stock No.:
- 269-9566
- Mfr. Part No.:
- 5113-06
- Brand:
- Himalayan
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Pair
$123.79
(exc. GST)
$136.17
(inc. GST)
Pair(s) | Per Pair |
1 + | $123.79 |
- RS Stock No.:
- 269-9566
- Mfr. Part No.:
- 5113-06
- Brand:
- Himalayan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Himalayan Safety Shoes is a great all round safety shoe with the Himalayan HyGrip sole unit. This shoes featuring a ladder grip in the sole and four ring lace up. This safety boot offers temperature resistance of sole up to 200 degrees centigrade and supports EN ISO 20345 2011 S3 SRC safety standard.
S3 safety rating
SRC slip resistance
Smooth black leather upper
Composite toe cap and midsole
SRC slip resistance
Smooth black leather upper
Composite toe cap and midsole
Specifications
Attribute | Value |
---|---|
Series | 5113 |
Gender | Unisex |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 6.5 |
Colour | Black |
Safety Toe | Yes |
Related links
- Himalayan 5113 Unisex Black Toe Capped Safety Shoes EU 35
- Himalayan 5113 Unisex Black Toe Capped Safety Shoes EU 42
- Himalayan 5113 Unisex Black Toe Capped Safety Shoes EU 45
- Himalayan 5113 Unisex Black Toe Capped Safety Shoes EU 37
- Himalayan 5113 Unisex Black Toe Capped Safety Shoes EU 41
- Himalayan 5113 Unisex Black Toe Capped Safety Shoes EU 44
- Himalayan 5113 Unisex Black Toe Capped Safety Shoes EU 36
- Himalayan 5113 Unisex Black Toe Capped Safety Shoes EU 40