Blundstone 797 Men's Black Composite Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 269-9133
- Mfr. Part No.:
- 797120
- Brand:
- Blundstone
Subtotal (1 unit)*
$205.95
(exc. GST)
$226.54
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 269-9133
- Mfr. Part No.:
- 797120
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Shoes | |
| Series | 797 | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Durable | |
| Resistance Features | Acid Resistant, Heat Resistant, Oil Resistant, Slip Resistant | |
| Size US | 13 | |
| Additional Safety Features | Airport Friendly, Anti-Static, Compression Resistant, Lightweight | |
| Midsole Material | Porous Polyurethane Foam, PU Foam | |
| Upper Material | Microfibre | |
| Standards/Approvals | ASTM F2413 - 18 including SD (Clause 5.7), Standard AS 2210.3:2019 | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Shoes | ||
Series 797 | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Durable | ||
Resistance Features Acid Resistant, Heat Resistant, Oil Resistant, Slip Resistant | ||
Size US 13 | ||
Additional Safety Features Airport Friendly, Anti-Static, Compression Resistant, Lightweight | ||
Midsole Material Porous Polyurethane Foam, PU Foam | ||
Upper Material Microfibre | ||
Standards/Approvals ASTM F2413 - 18 including SD (Clause 5.7), Standard AS 2210.3:2019 | ||
- COO (Country of Origin):
- CN
The Blundstone safety boot of 12 size with black microfiber upper. This anti static safety hiker has 135 mm height. the microfiber upper offers outstanding durability and is easy to maintain. The rubber outsole is designed to offer superior grip and slip resistance with oil, acid and organic fat resistant. The nylon shank ensures correct step flex point and assists with torsional stability.
Lightweight and airport friendly
Durable zip for convenient on off
Breathable and moisture wicking lining
TPU toe guard and heel torsional stabiliser
Padded collar and tongue for extra comfort
Related links
- Blundstone 797 Men's Black Composite Safety Shoes EU 44
- Blundstone 797 Men's Black Composite Safety Shoes EU 48
- Blundstone 797 Men's Black Composite Safety Shoes EU 38
- Blundstone 797 Men's Black Composite Safety Shoes EU 41
- Blundstone 797 Men's Black Composite Safety Shoes EU 39
- Blundstone 797 Men's Black Composite Safety Shoes EU 46
- Blundstone 797 Men's Black Composite Safety Shoes EU 43
- Blundstone 797 Men's Black Composite Safety Shoes EU 42
