UPower RADIAL Unisex Grey Composite Toe Capped Low safety shoes, UK 12
- RS Stock No.:
- 269-1992
- Mfr. Part No.:
- 0RI20026-47
- Brand:
- UPower
Stock information currently inaccessible
- RS Stock No.:
- 269-1992
- Mfr. Part No.:
- 0RI20026-47
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | RADIAL | |
| Gender | Unisex | |
| Shoe Size UK | 12 | |
| Colour | Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series RADIAL | ||
Gender Unisex | ||
Shoe Size UK 12 | ||
Colour Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Upower radial safety shoe low, light and comfortable U-Power of the Red Industry range, with Soft, breathable suede leather with mesh inserts upper, composite toecap, anti puncture, PU compact Antislip, antistatic and oil resistant.
Soft, breathable suede leather with mesh inserts
Wingtex air tunnel
Foot bed is anti-fatigue WOW2
Intersole consists of soft E-TPU
PU compact anti slip, anti static and oil resistant
Size 47 (UK-12)
Wingtex air tunnel
Foot bed is anti-fatigue WOW2
Intersole consists of soft E-TPU
PU compact anti slip, anti static and oil resistant
Size 47 (UK-12)
Related links
- UPower Radial Unisex Grey Composite Low Safety Shoe
- UPower RESPONSE Unisex Black Composite Toe Capped Low safety shoes EU 47
- UPower COAL Unisex Grey Composite Toe Capped Safety Shoes EU 47
- UPower BREZZA Unisex Grey Composite Toe Capped Safety Shoes EU 47
- UPower ALICANTE Unisex Black Grey Composite Toe Capped Safety Shoes EU 47
- UPower MOVIDA Unisex Grey Stainless Steel Low Safety Shoe EU 47
- UPower FOX Unisex Grey Stainless Steel Low Safety Shoe EU 47
- UPower TUDOR Unisex Grey Stainless Steel Low Safety Shoe EU 47
