Recently searched

    UPower BERLIN Men's Black Stainless Steel Toe Capped Safety Shoes, UK 10

    Discontinued product
    RS Stock No.:
    269-1971
    Mfr. Part No.:
    MG20064-10
    Brand:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    BERLIN

    Gender

    Men

    Shoe Size UK

    10

    Colour

    Black

    Safety Toe Type

    Stainless Steel

    Safety Toe

    Yes

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Sole Material

    Polyurethane

    Slip Resistance Rating

    SRC

    Upper Material

    Leather

    Anti-Slip

    Yes

    Midsole Type

    Non Metallic